Direct



LT1214CN | |
|---|---|
DigiKey Part Number | LT1214CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1214CN |
Description | IC OPAMP GP 28MHZ 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1214CN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.4mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 12V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 90 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1214CN#PBF | Analog Devices Inc. | 57 | LT1214CN#PBF-ND | 14,24000 € | Direct |



