Direct
Similar



LT1213CN8 | |
|---|---|
DigiKey Part Number | LT1213CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1213CN8 |
Description | IC PREC OP-AMP 28MHZ DUAL 8-DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1213CN8 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.4mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 12V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 90 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1213CN8#PBF | Analog Devices Inc. | 91 | LT1213CN8#PBF-ND | 8,39000 € | Direct |
| TL082CP/NOPB | Texas Instruments | 192 | 296-39229-5-ND | 1,39000 € | Similar |




