MFR Recommended

LT1209CS#PBF | |
|---|---|
DigiKey Part Number | LT1209CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1209CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1209CS#PBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 16-SO |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1362CS#PBF | Analog Devices Inc. | 304 | 505-LT1362CS#PBF-ND | 19,67000 € | MFR Recommended |


