Direct

LT1189CS8#TR | |
|---|---|
DigiKey Part Number | LT1189CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1189CS8#TR |
Description | IC AMP VID DIFF CURR FDBK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1189CS8#TR Models |
Category | Current - Supply 13 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.75V ~ 16V, ±2.38V ~ 8V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
-3db Bandwidth 35 MHz | Base Product Number |
Slew Rate 220V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1189CS8#TRPBF | Analog Devices Inc. | 0 | LT1189CS8#TRPBF-ND | 6,63837 € | Direct |


