Video Amp, 1 Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1189CS8#TRPBF

DigiKey Part Number
LT1189CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1189CS8#TRPBF
Description
IC AMP DIFFERENTIAL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1189CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Voltage - Supply, Single/Dual (±)
4.75V ~ 16V, ±2.38V ~ 8V
Part Status
Active
Mounting Type
Surface Mount
Applications
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SO
-3db Bandwidth
35 MHz
Base Product Number
Slew Rate
220V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,63837 €16.595,92 €
Manufacturers Standard Package
Unit Price without VAT:6,63837 €
Unit Price with VAT:7,89966 €