LT1186FCS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,40277 €
Datasheet
CCFL Controller Controller 175kHz ~ 225kHz No 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1186FCS#TR

DigiKey Part Number
LT1186FCS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1186FCS#TR
Description
IC REG SW CCFL DAC PROG 16SOIC
Customer Reference
Detailed Description
CCFL Controller Controller 175kHz ~ 225kHz No 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1186FCS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
CCFL Controller
Frequency
175kHz ~ 225kHz
Voltage - Supply
4.5V ~ 30V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types