CCFL Controller Controller 175kHz ~ 225kHz No 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCFL Controller Controller 175kHz ~ 225kHz No 16-SO
Introducing Power by Linear

LT1186FCS#TRPBF

DigiKey Part Number
LT1186FCS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1186FCS#TRPBF
Description
IC CCFL CNTRL 225KHZ 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CCFL Controller Controller 175kHz ~ 225kHz No 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1186FCS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
CCFL Controller
Frequency
175kHz ~ 225kHz
Voltage - Supply
4.5V ~ 30V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,40277 €21.006,92 €
Manufacturers Standard Package
Unit Price without VAT:8,40277 €
Unit Price with VAT:9,99930 €