Direct
Similar

LT1179SW | |
|---|---|
DigiKey Part Number | LT1179SW-ND |
Manufacturer | |
Manufacturer Product Number | LT1179SW |
Description | IC OPAMP GP 85KHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1179SW Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 17µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 85 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1179SW#PBF | Analog Devices Inc. | 0 | 505-LT1179SW#PBF-ND | 14,18000 € | Direct |
| AD704JRZ-16-REEL | Analog Devices Inc. | 2.029 | AD704JRZ-16-REELCT-ND | 15,70000 € | Similar |



