Standard (General Purpose) Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1178SW#TR

DigiKey Part Number
LT1178SW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1178SW#TR
Description
IC OPAMP GP 85KHZ 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1178SW#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
85 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
150 µV
Current - Supply
17µA (x2 Channels)
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types