
LT1178S8 | |
|---|---|
DigiKey Part Number | LT1178S8-ND |
Manufacturer | |
Manufacturer Product Number | LT1178S8 |
Description | IC OPAMP GP 85KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1178S8 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 85 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1178S8#PBF | Analog Devices Inc. | 80 | LT1178S8#PBF-ND | 9,26000 € | Direct |
| LM258DRG3 | Texas Instruments | 1.040 | 296-LM258DRG3CT-ND | 0,25000 € | Similar |
| MC33172DT | STMicroelectronics | 9.115 | 497-1957-1-ND | 0,65000 € | Similar |




