


LT1176CSW-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1176CSW-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1176CSW-5#TRPBF |
Description | IC REG BUCK FLYBACK 5V 1.2A 20SO |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1176CSW-5#TRPBF Models |
Category | Voltage - Input (Max) 35V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SO |
Voltage - Input (Min) 8V | Base Product Number |

