Direct



LT1175CQ-5 | |
|---|---|
DigiKey Part Number | LT1175CQ-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1175CQ-5 |
Description | IC REG LINEAR -5V 500MA DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CQ-5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tube | PSRR 60db ~ 15dB (1kHz ~ 100kHz) |
Part Status Discontinued at DigiKey | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) -20V | Supplier Device Package DDPAK-5 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1175CQ-5#PBF | Analog Devices Inc. | 121 | LT1175CQ-5#PBF-ND | 69,17000 € | Direct |


