


LT1175CQ-5#PBF | |
|---|---|
DigiKey Part Number | LT1175CQ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175CQ-5#PBF |
Description | IC REG LINEAR -5V 500MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CQ-5#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tube | PSRR 60db ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) -20V | Supplier Device Package DDPAK-5 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,25000 € | 72,50 € |
| 50 | 6,43820 € | 321,91 € |
| 100 | 6,18710 € | 618,71 € |
| 250 | 5,92192 € | 1.480,48 € |
| 500 | 5,76216 € | 2.881,08 € |
| 1.000 | 5,63061 € | 5.630,61 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |


