Direct
Similar
Similar
Similar
Similar
Similar

LT1167IS8 | |
|---|---|
DigiKey Part Number | LT1167IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1167IS8 |
Description | IC INST AMP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 80 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |




