
INA121UA/2K5 | |
|---|---|
DigiKey Part Number | 296-38944-2-ND - Tape & Reel (TR) 296-38944-1-ND - Cut Tape (CT) 296-38944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA121UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA121UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
-3db Bandwidth | 5 kHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 450µA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,60700 € | 46,07 € |
| 25 | 4,26400 € | 106,60 € |
| 100 | 3,88620 € | 388,62 € |
| 250 | 3,76580 € | 941,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,41376 € | 8.534,40 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |





