Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1167CS8 | |
|---|---|
DigiKey Part Number | LT1167CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1167CS8 |
Description | IC INST AMP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167CS8 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167CS8#PBF | Analog Devices Inc. | 8 | 505-LT1167CS8#PBF-ND | 10,43000 € | Direct |
| AD621ARZ | Analog Devices Inc. | 330 | 505-AD621ARZ-ND | 15,41000 € | Similar |
| INA118U | Texas Instruments | 1.337 | INA118U-ND | 20,60000 € | Similar |
| INA118U/2K5 | Texas Instruments | 4.268 | 296-26056-1-ND | 17,79000 € | Similar |
| INA118UB | Texas Instruments | 1.229 | INA118UB-ND | 27,52000 € | Similar |




