Direct

LT1135ACSW | |
|---|---|
DigiKey Part Number | LT1135ACSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1135ACSW |
Description | IC 5DRV/3RCV RS232 5V 20-SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1135ACSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |


