5/3 Transceiver Full RS232 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1135ACSW#PBF

DigiKey Part Number
505-LT1135ACSW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1135ACSW#PBF
Description
IC TRANSCEIVER FULL 5/3 20SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1135ACSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,30000 €11,30 €
108,89300 €88,93 €
388,06553 €306,49 €
1147,58254 €864,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,30000 €
Unit Price with VAT:13,44700 €