LT1127ACN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 44
Unit Price: 16,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 118
Unit Price: 15,43000 €
Datasheet

Direct


Texas Instruments
In Stock: 33
Unit Price: 11,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.050
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.733
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.337
Unit Price: 0,46000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14 PDIP Pins

LT1127ACN

DigiKey Part Number
LT1127ACN-ND
Manufacturer
Manufacturer Product Number
LT1127ACN
Description
IC OPAMP GP 65MHZ 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1127ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
11V/µs
Gain Bandwidth Product
65 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
25 µV
Current - Supply
2.6mA (x4 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes