Direct
Similar
Similar
Similar
Similar

LT1126CS8 | |
|---|---|
DigiKey Part Number | LT1126CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1126CS8 |
Description | IC OPAMP GP 65MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1126CS8 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.6mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 65 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1126CS8#PBF | Analog Devices Inc. | 68 | 505-LT1126CS8#PBF-ND | 9,97000 € | Direct |
| ADA4000-2ARZ | Analog Devices Inc. | 1.165 | 505-ADA4000-2ARZ-ND | 3,84000 € | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1.351 | ADA4000-2ARZ-R7CT-ND | 3,84000 € | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2.500 | 505-ADA4000-2ARZ-RLTR-ND | 2,10696 € | Similar |
| LME49860MAX/NOPB | Texas Instruments | 9.113 | 296-43892-1-ND | 6,45000 € | Similar |




