Similar
Similar

LT1126CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1126CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1126CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1126CS8#TRPBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.6mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 65 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LME49860MAX/NOPB | Texas Instruments | 9.073 | 296-43892-1-ND | 6,45000 € | Similar |
| OPA2228UA | Texas Instruments | 107 | OPA2228UA-ND | 5,74000 € | Similar |
| OPA2228UA/2K5G4 | Texas Instruments | 0 | OPA2228UA/2K5G4-ND | 2,31013 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,93932 € | 14.848,30 € |
| Unit Price without VAT: | 5,93932 € |
|---|---|
| Unit Price with VAT: | 7,06779 € |


