LT1124CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 303
Unit Price: 8,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: 3,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,13348 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,47093 €
Datasheet

Similar


Texas Instruments
In Stock: 9.173
Unit Price: 6,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.002
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.571
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.693
Unit Price: 20,24000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1124CS8

DigiKey Part Number
LT1124CS8-ND
Manufacturer
Manufacturer Product Number
LT1124CS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1124CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
7 nA
Voltage - Input Offset
25 µV
Current - Supply
2.3mA (x2 Channels)
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types