Similar
Similar
Similar
Similar

LT1124AMPS8-1#PBF | |
|---|---|
DigiKey Part Number | LT1124AMPS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1124AMPS8-1#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1124AMPS8#PBF | Analog Devices Inc. | 48 | LT1124AMPS8#PBF-ND | 32,76000 € | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | 0,53543 € | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | 1,86000 € | Similar |
| LME49860MAX/NOPB | Texas Instruments | 9.123 | 296-43892-1-ND | 6,45000 € | Similar |
| OPA2227U/2K5 | Texas Instruments | 2.081 | 296-39110-1-ND | 9,85000 € | Similar |



