Direct



LT1118CS8-2.5#TR | |
|---|---|
DigiKey Part Number | LT1118CS8-2.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1118CS8-2.5#TR |
Description | IC REG LINEAR 800MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 800mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1118CS8-2.5#TR Models |
Category | Operating Temperature 0°C ~ 70°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SO |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1118CS8-2.5#TRPBF | Analog Devices Inc. | 0 | LT1118CS8-2.5#TRPBF-ND | 4,66414 € | Direct |


