LT1113CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 33
Unit Price: 9,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 13,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: 18,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 66
Unit Price: 8,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.232
Unit Price: 10,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 771
Unit Price: 6,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.999
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.640
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.257
Unit Price: 6,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: 6,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 267
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: 3,17000 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1113CN8

DigiKey Part Number
LT1113CN8-ND
Manufacturer
Manufacturer Product Number
LT1113CN8
Description
IC OPAMP JFET 5.6MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1113CN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.9V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
550 µV
Current - Supply
5.3mA (x2 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes