Direct

LT1109CS8-12 | |
|---|---|
DigiKey Part Number | LT1109CS8-12-ND |
Manufacturer | |
Manufacturer Product Number | LT1109CS8-12 |
Description | IC REG BOOST 12V 0.1A 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1109CS8-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |


