Direct

LT1109ACS8#TR | |
|---|---|
DigiKey Part Number | LT1109ACS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1109ACS8#TR |
Description | IC REG BOOST ADJ 2A 8SO |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1109ACS8#TR Models |
Category | Voltage - Input (Max) 9V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 50V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up | Frequency - Switching 120kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1109ACS8#TRPBF | Analog Devices Inc. | 0 | LT1109ACS8#TRPBF-ND | 4,77921 € | Direct |


