Direct
Similar
Similar

LT1107IS8#TR | |
|---|---|
DigiKey Part Number | LT1107IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1107IS8#TR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1107IS8#TR Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 50V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Down | Frequency - Switching 63kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1107IS8#TRPBF | Analog Devices Inc. | 169 | 161-LT1107IS8#TRPBFCT-ND | 10,00000 € | Direct |
| ADP1111ARZ | Analog Devices Inc. | 722 | ADP1111ARZ-ND | 6,71000 € | Similar |
| ADP1111ARZ-REEL | Analog Devices Inc. | 0 | 505-ADP1111ARZ-REELTR-ND | 3,86895 € | Similar |



