Direct



LT1102ACN8 | |
|---|---|
DigiKey Part Number | LT1102ACN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1102ACN8 |
Description | IC OPAMP INSTR 3.5MHZ 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1102ACN8 Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tube | Voltage - Supply Span (Min) 18 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 30V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1102ACN8#PBF | Analog Devices Inc. | 85 | LT1102ACN8#PBF-ND | 18,86000 € | Direct |


