


LT1102ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1102ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1102ACN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1102ACN8#PBF Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tube | Voltage - Supply Span (Min) 18 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 30V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 14,96200 € | 149,62 € |
| 50 | 13,46300 € | 673,15 € |
| 100 | 12,99850 € | 1.299,85 € |
| 250 | 12,50832 € | 3.127,08 € |
| 500 | 12,21286 € | 6.106,43 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

