Direct
Similar
Similar
Similar



LT1086IT | |
|---|---|
DigiKey Part Number | LT1086IT-ND |
Manufacturer | |
Manufacturer Product Number | LT1086IT |
Description | IC REG LINEAR 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IT Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Obsolete | Supplier Device Package TO-220-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1086IT#PBF | Analog Devices Inc. | 828 | LT1086IT#PBF-ND | 7,32000 € | Direct |
| LM1085IT-ADJ/NOPB | Texas Instruments | 387 | LM1085IT-ADJ/NOPB-ND | 1,86000 € | Similar |
| LM1086CT-ADJ/NOPB | Texas Instruments | 2.499 | LM1086CT-ADJ/NOPB-ND | 2,07000 € | Similar |
| LM1086IT-ADJ/NOPB | Texas Instruments | 4.174 | LM1086IT-ADJ/NOPB-ND | 2,07000 € | Similar |



