Direct



LT1077CN8 | |
|---|---|
DigiKey Part Number | LT1077CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1077CN8 |
Description | IC OPAMP GP 230KHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1077CN8 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 56µA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.12V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 230 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 7 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1077CN8#PBF | Analog Devices Inc. | 687 | 505-LT1077CN8#PBF-ND | 5,17000 € | Direct |


