LT1076IT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 125
Unit Price: 14,28000 €
Datasheet
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5
TO-220-5

LT1076IT

DigiKey Part Number
LT1076IT-ND
Manufacturer
Manufacturer Product Number
LT1076IT
Description
IC REG BUCK BOOST ADJ 2A TO220-5
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1076IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes