Direct



LT1076HVCT | |
|---|---|
DigiKey Part Number | LT1076HVCT-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVCT |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCT Models |
Category | Voltage - Input (Max) 64V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 35V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Frequency - Switching 100kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1076HVCT#PBF | Analog Devices Inc. | 748 | LT1076HVCT#PBF-ND | 17,15000 € | Direct |


