Direct



LT1076CR | |
|---|---|
DigiKey Part Number | LT1076CR-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CR |
Description | IC REG MULTI CONFIG ADJ 2A D2PAK |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |


