Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) 16-SOIC (0.295", 7.50mm Width)
Introducing Power by Linear

LT1072CSW#TRPBF

DigiKey Part Number
LT1072CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1072CSW#TRPBF
Description
IC REG BUCK BOOST ADJ 1.25A 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1072CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
40kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,36259 €5.362,59 €
Manufacturers Standard Package
Unit Price without VAT:5,36259 €
Unit Price with VAT:6,38148 €