Direct

LT1072CS8 | |
|---|---|
DigiKey Part Number | LT1072CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1072CS8 |
Description | IC REG BUCK BOOST ADJ 1.25A 8SO |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1072CS8 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 60V (Switch) |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Frequency - Switching 40kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1072CS8#PBF | Analog Devices Inc. | 300 | LT1072CS8#PBF-ND | 9,01000 € | Direct |


