Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) TO-220-5 Formed Leads
Introducing Power by Linear

LT1071CT#30PBF

DigiKey Part Number
505-LT1071CT#30PBF-ND
Manufacturer
Manufacturer Product Number
LT1071CT#30PBF
Description
IC REG BUCK BST ADJ 2.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LT1071CT#30PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
40kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5 Flow 30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,41000 €11,41 €
108,98200 €89,82 €
508,01040 €400,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,41000 €
Unit Price with VAT:13,57790 €