LT1030CS#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,84814 €
Datasheet

Similar


Texas Instruments
In Stock: 982
Unit Price: 4,23000 €
Datasheet
4/0 Driver RS232 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1030CS#TRPBF

DigiKey Part Number
LT1030CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1030CS#TRPBF
Description
IC TRANSCEIVER 4/0 14SO
Customer Reference
Detailed Description
4/0 Driver RS232 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable