
LT1030CD | |
|---|---|
DigiKey Part Number | 296-9589-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1030CD |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1030CD Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75188DR | Texas Instruments | 2.789 | 296-1276-1-ND | 0,63000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,61229 € | 1.264,30 € |
| Unit Price without VAT: | 3,61229 € |
|---|---|
| Unit Price with VAT: | 4,29863 € |


