Direct

LT1028CS8 | |
|---|---|
DigiKey Part Number | LT1028CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1028CS8 |
Description | IC OPAMP GP 75MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1028CS8 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 7.6mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 75 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CS8#PBF | Analog Devices Inc. | 1.575 | 505-LT1028CS8#PBF-ND | 14,00000 € | Direct |
| INA141U | Texas Instruments | 849 | INA141U-ND | 15,24000 € | Similar |



