Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1028ACJ8

DigiKey Part Number
LT1028ACJ8-ND
Manufacturer
Manufacturer Product Number
LT1028ACJ8
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1028ACJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
7.4mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
15V/µs
Package / Case
8-CDIP (0.300", 7.62mm)
Gain Bandwidth Product
75 MHz
Supplier Device Package
8-CERDIP
Current - Input Bias
25 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.