Direct

LT1019IS8-5#TR | |
|---|---|
DigiKey Part Number | LT1019IS8-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1019IS8-5#TR |
Description | IC VREF SERIES/SHUNT 5V 8SOIC |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019IS8-5#TR Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 6.5V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 1.5mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.2% | Supplier Device Package 8-SO |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1019IS8-5#TRPBF | Analog Devices Inc. | 0 | LT1019IS8-5#TRPBF-ND | 8,76410 € | Direct |


