8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1019IS8-5#TRPBF

DigiKey Part Number
LT1019IS8-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1019IS8-5#TRPBF
Description
IC VREF PRECISION 5V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1019IS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
6.5V ~ 40V
Current - Supply
1.5mA
Current - Cathode
800 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,09314 €17.732,85 €
Manufacturers Standard Package
Unit Price without VAT:7,09314 €
Unit Price with VAT:8,44084 €