
LT1014MJ | |
|---|---|
DigiKey Part Number | LT1014MJ-ND |
Manufacturer | |
Manufacturer Product Number | LT1014MJ |
Description | IC OPAMP GP 4 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1014MJ Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-CERDIP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1014DIN | Rochester Electronics, LLC | 14.233 | 2156-LT1014DIN-ND | 5,58391 € | Similar |


