
LT1013AMH/883 | |
|---|---|
DigiKey Part Number | LT1013AMH/883-ND |
Manufacturer | |
Manufacturer Product Number | LT1013AMH/883 |
Description | IC OPAMP GP 2 CIRCUIT TO5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-5 |
Category | Current - Supply 350µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Series | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case TO-205-8, TO-5-8 Metal Can |
Gain Bandwidth Product 1 MHz | Supplier Device Package TO-5 |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 40 µV |

