LT1012IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: 11,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.527
Unit Price: 3,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.831
Unit Price: 2,80554 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1012IS8

DigiKey Part Number
LT1012IS8-ND
Manufacturer
Manufacturer Product Number
LT1012IS8
Description
IC OPAMP GP 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1012IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Current - Input Bias
25 pA
Voltage - Input Offset
8 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types