Standard (General Purpose) Amplifier 1 Circuit TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1007XH

DigiKey Part Number
LT1007XH-ND
Manufacturer
Manufacturer Product Number
LT1007XH
Description
IC OPAMP GP 1 CIRCUIT TO5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-5
EDA/CAD Models
LT1007XH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
8 MHz
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Bulk
Voltage - Supply Span (Max)
44 V
Part Status
Obsolete
Mounting Type
Through Hole
Amplifier Type
Package / Case
TO-205-8, TO-5-8 Metal Can
Number of Circuits
1
Supplier Device Package
TO-5
Slew Rate
2.5V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.