
LT1007CSW#TR | |
|---|---|
DigiKey Part Number | LT1007CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1007CSW#TR |
Description | IC OPAMP GP 8MHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 44 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |

