Similar

LT1007CSW#PBF | |
|---|---|
DigiKey Part Number | LT1007CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1007CSW#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD843JRZ-16 | Analog Devices Inc. | 217 | AD843JRZ-16-ND | 17,76000 € | Similar |


